Panasonic DIP Switch, SPST, 10 mA @ 5 V dc
- RS Stock No.:
- 756-1470
- Mfr. Part No.:
- ESE18L61D
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 756-1470
- Mfr. Part No.:
- ESE18L61D
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Mounting Type | Surface Mount | |
| Actuator Type | Lever | |
| Contact Current Rating | 10 mA @ 5 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Actuator Type Lever | ||
Contact Current Rating 10 mA @ 5 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
