Panasonic DIP Switch, SPST, 10 mA @ 5 V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
756-1445
Mfr. Part No.:
ESE13V01B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 mA @ 5 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy