TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

Stock information currently inaccessible
RS Stock No.:
223-4029
Mfr. Part No.:
JJFV0UG530NOPPRTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

COO (Country of Origin):
TW
The TE Connectivity JJF series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications .It has operating temperature range from -10° C to +60° C.

RoHS compliant
Body size 4.7 x 3.8 mm
Halogen and lead free
Sharp detection feeling
Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy