TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
- RS Stock No.:
- 223-4015
- Mfr. Part No.:
- JJFV0UG380NONPRTR
- Brand:
- TE Connectivity
Subtotal (1 tape of 5 units)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 + | £0.718 | £3.59 |
*price indicative
- RS Stock No.:
- 223-4015
- Mfr. Part No.:
- JJFV0UG380NONPRTR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Actuator Type | Lever | |
Contact Current Rating | 1 @ 5 mA @ V dc | |
Number of Positions | 1 | |
Contact Material | Silver Plated | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Actuator Type Lever | ||
Contact Current Rating 1 @ 5 mA @ V dc | ||
Number of Positions 1 | ||
Contact Material Silver Plated | ||
- COO (Country of Origin):
- TW
The TE Connectivity JJF series detector switch, suitable for a wide variety of applications such as automotive, instrumentation, white goods and telecommunications .It has operating temperature range from -10° C to +60° C.
RoHS compliant
Body size 4.7 x 3.8 mm
Halogen and lead free
Sharp detection feeling
Compact size
Body size 4.7 x 3.8 mm
Halogen and lead free
Sharp detection feeling
Compact size
Related links
- TE Connectivity Detector Switch 1 @ 5 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 5 @ 5 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 10 @ 5 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 100 @ 5 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 100 @ 30 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 50 @ 20 mA @ V dc, Silver Plated
- TE Connectivity Detector Switch 100 @ 12 mA @ V dc, Silver Plated
- APEM Tact Switch 1 mA @ 10 V dc, Silver Plated