TE Connectivity, DC-IN Right Angle DC Socket Rated At 10.7A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-5646
Mfr. Part No.:
2129567-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

DC Power Connector Type

DC Socket

Current Rating

10.7A

Body Orientation

Right Angle

Voltage Rating

25.0 V

Length

16.2mm

Width

14.7mm

Mounting Type

PCB Mount

Pin Diameter

2.5mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

DC-IN

Priced to Clear

Yes