Murata Power Solutions NXJ1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 913-9191
- Mfr. Part No.:
- NXJ1S0505MC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 180 units)*
£548.25
(exc. VAT)
£657.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £548.25 | £3.046 |
| 5 - 9 | £531.81 | £2.955 |
| 10 - 24 | £515.34 | £2.863 |
| 25 - 49 | £498.91 | £2.772 |
| 50 + | £482.46 | £2.68 |
*price indicative
- RS Stock No.:
- 913-9191
- Mfr. Part No.:
- NXJ1S0505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 3473kH | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Isolation Voltage | 4.2kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | NXJ1 | |
| Weight | 1.12g | |
| Standards/Approvals | RoHS | |
| Width | 10.46mm | |
| Length | 13.72mm | |
| Depth | 3.11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 3473kH | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Isolation Voltage 4.2kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series NXJ1 | ||
Weight 1.12g | ||
Standards/Approvals RoHS | ||
Width 10.46mm | ||
Length 13.72mm | ||
Depth 3.11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73.5% | ||
Murata 1 W Isolated DC-DC Converter
Murata NXJ1 series of isolated single output 1 W DC - DC converters offer a robust & cost-effective product for surface mounting applications. A fully automated production process of the NXJ1 series ensures high reliability & repeatability of performance, all packaged in a Halogen-free iLGA package.
Supports an industry standard footprint, for ease of installation into various applications.
Standards
UL60950, ANSI/AAMI ES6061-1, 2 M00P & 1M00P
Related links
- Murata Power Solutions NXJ1 DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NXJ1 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions NXJ1 DC/DC Converter, 5 V dc/ 200 mA Output
- Murata Power Solutions CRE1 DC/DC Converter 5V dc Input 1 W 14-Pin
- Murata Power Solutions MTE1 DC/DC Converter 5V dc Input 14-Pin Surface
- Murata Power Solutions NXJ2 DC/DC Converter 5V dc Input 12-Pin Surface
