Murata Power Solutions NCS3 DC/DC Converter, 12V dc/, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 876-2450
- Mfr. Part No.:
- NCS3S1212SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 91 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.51 |
| 5 - 9 | £9.24 |
| 10 - 24 | £8.95 |
| 25 - 49 | £8.66 |
| 50 + | £8.37 |
*price indicative
- RS Stock No.:
- 876-2450
- Mfr. Part No.:
- NCS3S1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 2 | 250mA | |
| Mount Type | Through Hole | |
| MTBF | 1272000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1.5 % | |
| Ripple and Noise | 55mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 21.95mm | |
| Series | NCS3 | |
| Width | 9.45mm | |
| Standards/Approvals | CRE, RoHS, UL | |
| Weight | 4.3g | |
| Depth | 11.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 2 250mA | ||
Mount Type Through Hole | ||
MTBF 1272000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1.5 % | ||
Ripple and Noise 55mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 21.95mm | ||
Series NCS3 | ||
Width 9.45mm | ||
Standards/Approvals CRE, RoHS, UL | ||
Weight 4.3g | ||
Depth 11.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- CN
Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series
The Murata PS NCS3 series of DC/DC converters offers single output voltage from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCS3 isolated DC-DC power supplies include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C with derating
1.5 k Vdc Isolation
3.3V, 5V, 12 and 15V outputs
No electrolytic capacitors
Continuous short circuit protection
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCS3 DC-DC Converter 18 → 75 V dc Input Through Hole,
- Murata Power Solutions NCS3 DC/DC Converter, 3.3 V dc/ 700 mA Output
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
