Murata Power Solutions NMK DC/DC Converter, 9V dc, -9 V dc/ 111 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C
- RS Stock No.:
- 796-2365
- Mfr. Part No.:
- NMK2409SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-2365
- Mfr. Part No.:
- NMK2409SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 9, -9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 111mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 45mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Width | 19.6mm | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Series | NMK | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 9, -9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 111mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 45mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Width 19.6mm | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Series NMK | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMK DC/DC Converter -9 V dc/ 111 mA 21.6V Input 2 W 85 °C
- Murata Power Solutions NMK DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter -15 V dc/ 67 mA 21.6V Input 2 W 85
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
