Murata Power Solutions NDL DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +85°C Max
- RS Stock No.:
- 689-4842
- Mfr. Part No.:
- NDL0505SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£17.93
(exc. VAT)
£21.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £17.93 |
| 5 - 9 | £17.39 |
| 10 - 24 | £16.85 |
| 25 - 49 | £16.32 |
| 50 + | £15.78 |
*price indicative
- RS Stock No.:
- 689-4842
- Mfr. Part No.:
- NDL0505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | NDL | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series NDL | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NDL DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDL DC/DC Converter, 5 V dc/ 400 mA Output
- Murata Power Solutions NXE2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- TRACOPOWER TEL 2 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp
- XP Power IMM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom RSE DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Murata Power Solutions NDL DC/DC Converter Through Hole, -40 °C Max Temp SIP
