Murata Power Solutions NMA DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 36V Input, 18V Input 15 W, Through Hole, 85 °C Max
- RS Stock No.:
- 544-2487
- Mfr. Part No.:
- NMA0505DC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
- Plus 26 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.06 |
| 5 - 9 | £3.93 |
| 10 - 24 | £3.81 |
| 25 - 49 | £3.70 |
| 50 + | £3.56 |
*price indicative
- RS Stock No.:
- 544-2487
- Mfr. Part No.:
- NMA0505DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5, -5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 3103kH | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Length | 19.5mm | |
| Weight | 2.4g | |
| Standards/Approvals | RoHS | |
| Depth | 6.8mm | |
| Series | NMA | |
| Width | 19.5mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5, -5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 3103kH | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Length 19.5mm | ||
Weight 2.4g | ||
Standards/Approvals RoHS | ||
Depth 6.8mm | ||
Series NMA | ||
Width 19.5mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NMA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
