Murata Power Solutions NXJ2 DC-DC Converter, 15V dc/ 133mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount,

Bulk discount available

Subtotal (1 unit)*

£5.71

(exc. VAT)

£6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 999,999,995 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.71
5 - 9£5.53
10 - 24£5.37
25 - 49£5.19
50 +£5.03

*price indicative

RS Stock No.:
187-5032
Mfr. Part No.:
NXJ2S1215MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

133mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

5.2kV dc

Width

11.43mm

Depth

4.41mm

Length

15.49mm

Series

NXJ2

Load Regulation

0.1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

77.5%

COO (Country of Origin):
GB
The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .

Patents pending
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free

Related links