Murata Power Solutions NXJ2 DC/DC Converter, 15V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, 85 °C Max Temp -40 °C Min

Subtotal (1 reel of 135 units)*

£584.24

(exc. VAT)

£701.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£584.24£4.328

*price indicative

RS Stock No.:
187-5024
Mfr. Part No.:
NXJ2S1215MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

167mA

Number of Outputs

1

MTBF

65080kH

Ripple and Noise

110mV Pk-Pk

Number of Pins

12

Isolation Voltage

5.2kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Depth

4.41mm

Standards/Approvals

RoHS

Weight

1.38g

Series

NXJ2

Width

11.43mm

Length

15.49mm

Maximum Operating Temperature

85°C

Efficiency

77.5%

Minimum Operating Temperature

-40°C

The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .

Patents pending

Lower Profile

Substrate Embedded Transformer

Automated Manufacture

Short Circuit Protection3

Halogen Free

Related links