Murata Power Solutions SPM25 DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max

Stock information currently inaccessible
RS Stock No.:
173-6883
Mfr. Part No.:
SPM15-050-Q12P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

Metal Case

Isolation Voltage

1.6kV dc

Depth

10.41mm

Width

25.4mm

Length

25.91mm

Series

SPM25

Load Regulation

±0.1%

Standards Met

CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN
The SPM15 series offers high output current (up to 4.5 Amps) in a 1"x1” metal package requiring no heat sink for most applications. The SPM15 series delivers fixed DC output voltage up to 15+ Watts for printed circuit board mounting. Wide range inputs of 9 to 36 Volts DC (24 Volts nominal) or 18 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems.

Wide range input voltages 9-36 and 18-75 Vdc
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy