Murata Power Solutions MEJ2 DC/DC Converter, 12V, -12 V/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-6009
- Mfr. Part No.:
- MEJ2D0512SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£197.44
(exc. VAT)
£236.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £197.44 | £7.898 |
| 5 - 9 | £191.53 | £7.661 |
| 10 - 24 | £185.61 | £7.424 |
| 25 - 49 | £179.68 | £7.187 |
| 50 + | £173.75 | £6.95 |
*price indicative
- RS Stock No.:
- 167-6009
- Mfr. Part No.:
- MEJ2D0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| MTBF | 3663000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Weight | 4.3g | |
| Width | 9.8mm | |
| Series | MEJ2 | |
| Standards/Approvals | UL, RoHS, CRE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
MTBF 3663000h | ||
Number of Outputs 2 | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Weight 4.3g | ||
Width 9.8mm | ||
Series MEJ2 | ||
Standards/Approvals UL, RoHS, CRE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single and Dual Output Isolated DC-DC Converter - MEJ2 Series
The Murata Power Solutions MEJ2 is a series of medically approved fully encapsulated, compact, through-hole, 2 Watt DC-DC converters. The MEJ2 2W devices are available with either single or dual outputs. In a compact SIP format, the MEJ2 series also offers recognition to the medical standard IEC 60601 (3rd Edition) and provides for one measure of operator protection (MOOP) to 200Vrms. With guaranteed internal physical spacing, and a factory test voltage of 5.2kV, the MEJ2 series can be used with confidence in high noise environments, where conventional high isolation parts with 3kV test ratings, but only functional isolation and no guaranteed spacing, may not be adequate.
RoHS compliant
Power density 0.81W/cm3
Single and dual outputs
UL 94V-0 package material
Footprint 1.96cm2
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V & 15V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, & NMJ series
MTTF up to 4.2 million hours
Murata Power Solutions - SIP
Approvals
UL 60950, UL60601 (3rd Ed)
Related links
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -5 V/ 4.5V Input 2 W 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 3.3 V/ 4.5V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -15 V/ 200 mA 4.5V Input 2 W 85 °C Max
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 4.5V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -9 V/ 4.5V Input 2 W 85 °C Max Temp -40
