Murata Power Solutions NCS12 DC/DC Converter, 5V dc/ 2.4 A, 36V Input, 9V Input 12 W, Through Hole, Through Hole, 85 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-5950
Mfr. Part No.:
NCS12S1205C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

2.4A

Output Current 2

1.2A

Output Voltage 2

15V

Mount Type

Through Hole, Through Hole

Input Ratio

4:1

MTBF

418117h

Number of Outputs

1

Ripple and Noise

125mV Pk-Pk

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

12W

Package Type

DIP

Length

32mm

Depth

10mm

Standards/Approvals

RoHS

Series

NCS12

Width

32mm

Weight

17g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
CN

Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series


The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input

Operating temperature range -40°C to 85°C

Typical load regulation from 0.05%

1.5k VDC Isolation

3.3V, 5V, 12V & 15V outputs

UL 94V-0 Package materials

No electrolytic capacitors

Thermal shutdown

Under voltage lock out

Current fold back

Murata Power Solutions - DIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy