Murata Power Solutions NME DC/DC Converter, 15V/, 16.5V Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-0867
Mfr. Part No.:
NME1515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V

Maximum Input Voltage

16.5V

Minimum Input Voltage

13.5V

Output Current 2

67mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

13.5 to 16.5 V

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

1W

Depth

10mm

Series

NME

Width

10mm

Standards/Approvals

RoHS

Weight

1.3g

Length

11.48mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

SIP4 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy