Murata Power Solutions NMF DC/DC Converter, 5V dc/ 100 mA, 5.25V Input, 4.75V Input 1 W, Through Hole, 85 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

£174.35

(exc. VAT)

£209.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4£174.35£6.974
5 - 9£169.12£6.765
10 - 24£163.89£6.556
25 - 49£158.66£6.346
50 +£153.42£6.137

*price indicative

RS Stock No.:
167-0841
Mfr. Part No.:
NMF1205SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.25V

Minimum Input Voltage

4.75V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Through Hole

MTBF

456000h

Number of Outputs

1

Ripple and Noise

60mV Pk-Pk

Output Voltage Adjustment Range

4.75/5.25 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP

Weight

2.1g

Series

NMF

Length

19.5mm

Width

10mm

Standards/Approvals

RoHS

Depth

10mm

Efficiency

50%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series


Regulated output

1kV input/output isolation

No external components required

Internal SMD construction

SIP7 plastic package

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy