Murata Power Solutions MEA1 DC/DC Converter, 15V dc/ 33 A, 5.5V dc Input, 4.5V Input 0.25 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0721
- Mfr. Part No.:
- MEA1D0515SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
£110.28
(exc. VAT)
£132.34
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 30 July 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £110.28 | £4.411 |
| 5 - 9 | £106.97 | £4.279 |
| 10 - 24 | £103.67 | £4.147 |
| 25 - 49 | £100.35 | £4.014 |
| 50 + | £97.04 | £3.882 |
*price indicative
- RS Stock No.:
- 167-0721
- Mfr. Part No.:
- MEA1D0515SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 33A | |
| Output Current 2 | -33A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2374000h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 0.25W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Weight | 1.3g | |
| Series | MEA1 | |
| Length | 19.5mm | |
| Width | 6.9mm | |
| Depth | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 33A | ||
Output Current 2 -33A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2374000h | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 0.25W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Weight 1.3g | ||
Series MEA1 | ||
Length 19.5mm | ||
Width 6.9mm | ||
Depth 10mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -25°C | ||
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V Input Through Hole 85
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
