Murata Power Solutions CRV1 DC/DC Converter, 12V, -12 V/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0710
- Mfr. Part No.:
- CRV1D0512SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£82.18
(exc. VAT)
£98.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £82.18 | £3.287 |
| 5 - 9 | £79.73 | £3.189 |
| 10 - 24 | £77.26 | £3.09 |
| 25 - 49 | £74.79 | £2.992 |
| 50 + | £72.34 | £2.894 |
*price indicative
- RS Stock No.:
- 167-0710
- Mfr. Part No.:
- CRV1D0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12, -12V | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| MTBF | 1579000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 8mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Width | 6mm | |
| Series | CRV1 | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Weight | 2.1g | |
| Standards/Approvals | UL, RoHS, CRE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12, -12V | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
MTBF 1579000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 8mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Width 6mm | ||
Series CRV1 | ||
Depth 10mm | ||
Length 19.5mm | ||
Weight 2.1g | ||
Standards/Approvals UL, RoHS, CRE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- CN
Murata CRV Series Isolated DC-DC Converter
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems. The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic isolation. The series are available available in both single & dual SIP package pinout.
Features and Benefits
Fully encapsulated with toroidal magnetics.
Industry standard pinout.
No external components required.
3kV dc isolation.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CRV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEJ2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEU1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions CRV2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
