Murata Power Solutions NMA DC/DC Converter, 4.5V dc, 5.5 V dc/, 5.5V dc Input, 4.4V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0662
- Mfr. Part No.:
- NMA0515DC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
£107.65
(exc. VAT)
£129.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £107.65 | £4.306 |
| 5 - 9 | £104.42 | £4.177 |
| 10 - 24 | £101.19 | £4.048 |
| 25 - 49 | £97.97 | £3.919 |
| 50 + | £94.73 | £3.789 |
*price indicative
- RS Stock No.:
- 167-0662
- Mfr. Part No.:
- NMA0515DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 4.5, 5.5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.4V | |
| Maximum Input Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Series | NMA | |
| Standards/Approvals | RoHS | |
| Length | 19.5mm | |
| Depth | 6.8mm | |
| Width | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 4.5, 5.5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.4V | ||
Maximum Input Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Series NMA | ||
Standards/Approvals RoHS | ||
Length 19.5mm | ||
Depth 6.8mm | ||
Width 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 78% | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NME DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
- Murata Power Solutions MGJ2 DC/DC Converter 5.5 V dc/ 4.5V Input 2 W 105 °C
- Murata Power Solutions NMA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
