Murata Power Solutions MTC2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +105°C

Bulk discount available

Subtotal (1 reel of 30 units)*

£295.00

(exc. VAT)

£354.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Reel(s)
Per Reel
Per unit*
1 - 4£295.00£9.833
5 - 9£286.14£9.538
10 - 24£277.31£9.244
25 - 49£268.45£8.948
50 +£259.60£8.653

*price indicative

RS Stock No.:
162-0616
Mfr. Part No.:
MTC2S1205MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

3 kV ac, 5.2kV dc

Depth

11.25mm

Width

14.22mm

Length

14.99mm

Series

MTC2

Load Regulation

±0.5%

Efficiency

80%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

COO (Country of Origin):
CN

Murata MTC Series Isolated DC-DC Converter


Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.


Features and Benefits

2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.


Murata Power Solutions - 0.75W to 15W

Related links