Murata Power Solutions MGJ6 DC-DC Converter, -5V dc/ 240mA Output, 18 → 36 V dc Input, 1.2W, Surface Mount,
- RS Stock No.:
- 135-5987
- Mfr. Part No.:
- MGJ6D242005LMC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£15.67
(exc. VAT)
£18.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £15.67 |
| 5 - 9 | £15.20 |
| 10 - 24 | £14.73 |
| 25 - 49 | £14.26 |
| 50 + | £13.79 |
*price indicative
- RS Stock No.:
- 135-5987
- Mfr. Part No.:
- MGJ6D242005LMC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | -5 V dc, 20V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.2 W, 4.8W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 240mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.7kV dc | |
| Width | 39.98mm | |
| Depth | 9.35mm | |
| Length | 27.81mm | |
| Series | MGJ6 | |
| Load Regulation | 0.1 | |
| Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | |
| Maximum Temperature | +105°C | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -5 V dc, 20V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.2 W, 4.8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 240mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 5.7kV dc | ||
Width 39.98mm | ||
Depth 9.35mm | ||
Length 27.81mm | ||
Series MGJ6 | ||
Load Regulation 0.1 | ||
Standards Met ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | ||
Maximum Temperature +105°C | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC/DC Converter 24V dc Input 7-Pin
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC/DC Converter, 15 V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter, 24 V dc/ 125 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 20 V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 15 V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 15 V dc/ 300 mA Output
