Murata Power Solutions MGJ6 DC-DC Converter, ±15V dc/ 300mA Output, 18 → 36 V dc Input, 1.5W, PCB Mount, +105°C
- RS Stock No.:
- 135-6011
- Mfr. Part No.:
- MGJ6D241505SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-6011
- Mfr. Part No.:
- MGJ6D241505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.5 W, 4.5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 300mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 5.7kV dc | |
| Depth | 10.9mm | |
| Width | 28.12mm | |
| Length | 38.89mm | |
| Series | MGJ6 | |
| Load Regulation | 0.1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.5 W, 4.5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 300mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.7kV dc | ||
Depth 10.9mm | ||
Width 28.12mm | ||
Length 38.89mm | ||
Series MGJ6 | ||
Load Regulation 0.1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Standards Met ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | ||
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ6 DC/DC Converter 36V dc Input PCB, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input Surface Mount,
- Murata Power Solutions MGJ6 DC/DC Converter, 24 V dc/ 125 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 20 V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter, 15 V dc/ 240 mA Output
