Murata Power Solutions NDTS DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 150-900
- Mfr. Part No.:
- NDTS0505C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£14.76
(exc. VAT)
£17.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.76 |
| 5 - 9 | £14.30 |
| 10 - 24 | £13.86 |
| 25 - 49 | £13.42 |
| 50 + | £12.97 |
*price indicative
- RS Stock No.:
- 150-900
- Mfr. Part No.:
- NDTS0505C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 32.26mm | |
| Weight | 6.2g | |
| Standards/Approvals | RoHS | |
| Width | 32.26mm | |
| Series | NDTS | |
| Depth | 7mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 71% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 32.26mm | ||
Weight 6.2g | ||
Standards/Approvals RoHS | ||
Width 32.26mm | ||
Series NDTS | ||
Depth 7mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 71% | ||
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NDTS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDTS DC/DC Converter, 5 V dc/ 600 mA Output
- Murata Power Solutions NDTS DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTS DC/DC Converter, 12 V dc/ 250 mA Output
- Murata Power Solutions NDTS Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 36 → 72 V dc Input Through
