TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Pin, 28 → 24 AWG
- RS Stock No.:
- 798-1300
- Mfr. Part No.:
- 66507-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-1300
- Mfr. Part No.:
- 66507-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Material | Brass | |
| Wire Size | 28 → 24 AWG | |
| Contact Plating | Gold | |
| Termination Method | Crimp | |
| Contact Type | Pin | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Length | 14.61mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Material Brass | ||
Wire Size 28 → 24 AWG | ||
Contact Plating Gold | ||
Termination Method Crimp | ||
Contact Type Pin | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Length 14.61mm | ||
- COO (Country of Origin):
- US
