TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold, Gold Socket 24 AWG
- RS Stock No.:
- 798-1296
- Mfr. Part No.:
- 66505-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-1296
- Mfr. Part No.:
- 66505-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Gold, Gold | |
| Current | 2A | |
| Maximum Contact Resistance | 15mΩ | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Length | 0.555in | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Gold, Gold | ||
Current 2A | ||
Maximum Contact Resistance 15mΩ | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Length 0.555in | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- US
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
