TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490£0.428£4.28
500 - 1990£0.397£3.97
2000 - 3990£0.387£3.87
4000 +£0.377£3.77

*price indicative

RS Stock No.:
798-1278
Distrelec Article No.:
304-63-088
Mfr. Part No.:
1658544-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Contact Plating

Gold over Nickel

Contact Type

Pin

Minimum Wire Size mm²

0.15mm²

Maximum Wire Size mm²

0.4mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Length

0.575in

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

COO (Country of Origin):
US

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

Compatible Tools:

Crimp Tool – 446-816

Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy