TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- RS Stock No.:
- 798-1271
- Mfr. Part No.:
- 1658543-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.63
(exc. VAT)
£5.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.463 | £4.63 |
| 500 - 1990 | £0.451 | £4.51 |
| 2000 - 3990 | £0.438 | £4.38 |
| 4000 + | £0.428 | £4.28 |
*price indicative
- RS Stock No.:
- 798-1271
- Mfr. Part No.:
- 1658543-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.15mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Length | 14.1mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.15mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Length 14.1mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- US
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
