TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Tin Pin, 24 → 20

Stock information currently inaccessible
RS Stock No.:
782-9766
Mfr. Part No.:
1658539-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold over Tin

Contact Type

Pin

Series

AMPLIMITE HDP-20

Contact Size

20

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy