TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.45

(exc. VAT)

£6.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,100 unit(s) shipping from 18 May 2026
  • Plus 400 unit(s) shipping from 18 May 2026
  • Plus 200 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600£0.218£5.45
625 - 1850£0.144£3.60
1875 - 4975£0.118£2.95
5000 +£0.112£2.80

*price indicative

Packaging Options:
RS Stock No.:
756-1173
Distrelec Article No.:
304-36-014
Mfr. Part No.:
66507-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Brass

Contact Plating

Gold over Nickel

Current

1.2A

Maximum Contact Resistance

15mΩ

Contact Type

Pin

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.2mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Termination Type

Crimp

Length

14.61mm

Standards/Approvals

No

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

28AWG

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

Compatible Tools:

Crimp Tool – 446-816

Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors