TE Connectivity, AMPLIMITE 109 power VIII Series, size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- RS Stock No.:
- 718-3944
- Mfr. Part No.:
- 212014-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.15
(exc. VAT)
£22.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 145 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.15 |
| 10 - 24 | £18.40 |
| 25 - 49 | £17.91 |
| 50 + | £17.45 |
*price indicative
- RS Stock No.:
- 718-3944
- Mfr. Part No.:
- 212014-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Beryllium Copper Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 32A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Series | AMPLIMITE 109 power VIII | |
| Contact Size | 8 | |
| Length | 21.84mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Beryllium Copper Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 32A | ||
Contact Type Power | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Series AMPLIMITE 109 power VIII | ||
Contact Size 8 | ||
Length 21.84mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 18AWG | ||
AMPLIMITE D-Sub Connector, Series 109, Power VIII Contacts - MIL-C-24308 and MIL-C-39029
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power VIII crimp contacts for AMPLIMITE D-sub connectors. These Series 109 Power VIII pin and socket power contacts are made from copper alloy with a gold plated solder tail and phosphor-bronze retention clips.
