TE Connectivity, AMPLIMITE 109 power VIII Series, size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- RS Stock No.:
- 718-3880
- Mfr. Part No.:
- 211161-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£30.93
(exc. VAT)
£37.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £30.93 |
| 50 - 99 | £28.21 |
| 100 - 249 | £27.47 |
| 250 - 499 | £26.72 |
| 500 + | £26.04 |
*price indicative
- RS Stock No.:
- 718-3880
- Mfr. Part No.:
- 211161-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 8mm² | |
| Series | AMPLIMITE 109 power VIII | |
| Contact Size | 8 | |
| Termination Type | Crimp | |
| Length | 21.97mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 8mm² | ||
Series AMPLIMITE 109 power VIII | ||
Contact Size 8 | ||
Termination Type Crimp | ||
Length 21.97mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 8AWG | ||
AMPLIMITE D-Sub Connector, Series 109, Power VIII Contacts - MIL-C-24308 and MIL-C-39029
Series 109 military MIL-C-24308 and MIL-C-39029 spec Power VIII crimp contacts for AMPLIMITE D-sub connectors. These Series 109 Power VIII pin and socket power contacts are MADE from copper alloy with a gold plated solder tail and phosphor-bronze retention clips.
