TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- RS Stock No.:
- 718-1074
- Distrelec Article No.:
- 304-63-093
- Mfr. Part No.:
- 166053-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£2.10
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 280 unit(s) ready to ship
- Plus 31,570 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.21 | £2.10 |
*price indicative
- RS Stock No.:
- 718-1074
- Distrelec Article No.:
- 304-63-093
- Mfr. Part No.:
- 166053-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 6A | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Length | 14.6mm | |
| Standards/Approvals | UL1977, IEC 60320, DIN EN IEC 60320 (VDE)) | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 6A | ||
Contact Type Pin | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Series AMPLIMITE HD-20 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Length 14.6mm | ||
Standards/Approvals UL1977, IEC 60320, DIN EN IEC 60320 (VDE)) | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.
