TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 18 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.83

(exc. VAT)

£4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 430 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.383£3.83
50 - 90£0.372£3.72
100 - 240£0.362£3.62
250 - 990£0.353£3.53
1000 +£0.343£3.43

*price indicative

Packaging Options:
RS Stock No.:
718-0774
Mfr. Part No.:
745229-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Current

1.2A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

15mΩ

Contact Type

Signal

Minimum Wire Size mm²

0.15mm²

Maximum Wire Size mm²

0.8mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Termination Type

Crimp

Length

14.22mm

Standards/Approvals

No

Maximum Wire Size AWG

18 AWG

Minimum Wire Size AWG

26 AWG

COO (Country of Origin):
US

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

Compatible Tools:

Crimp Tool – 446-816

Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors