TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- RS Stock No.:
- 680-9676
- Mfr. Part No.:
- 5-166053-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£8.22
(exc. VAT)
£9.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,930 unit(s) ready to ship
- Plus 10,800 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.822 | £8.22 |
| 100 - 240 | £0.741 | £7.41 |
| 250 + | £0.699 | £6.99 |
*price indicative
- RS Stock No.:
- 680-9676
- Mfr. Part No.:
- 5-166053-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 1.2A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 15mΩ | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Length | 14.9mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 1.2A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 15mΩ | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Series AMPLIMITE HD-20 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Length 14.9mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are MADE from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are MADE from phosphor bronze with a 0.76μm gold plating.
