TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.60

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21,250 unit(s) shipping from 01 June 2026
  • Plus 1,800 unit(s) shipping from 01 June 2026
  • Plus 7,920 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.36£3.60
50 - 90£0.336£3.36
100 - 490£0.288£2.88
500 - 1990£0.256£2.56
2000 +£0.205£2.05

*price indicative

Packaging Options:
RS Stock No.:
680-9175
Distrelec Article No.:
304-31-196
Mfr. Part No.:
166291-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Phosphor Bronze

Current

1.2A

Contact Plating

Gold

Maximum Contact Resistance

15mΩ

Contact Type

Socket

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.56mm²

Series

AMPLIMITE HD-20

Contact Size

20

Termination Type

Crimp

Length

14.6mm

Standards/Approvals

No

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts


AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are MADE from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are MADE from phosphor bronze with a 0.76μm gold plating.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy