TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Solder Cup D-Sub Connector Contact, Gold over Nickel Socket 24
- RS Stock No.:
- 680-8914P
- Mfr. Part No.:
- 66569-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 125 units (supplied in a box)*
£37.75
(exc. VAT)
£45.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 125 - 370 | £0.302 |
| 375 - 995 | £0.286 |
| 1000 - 1995 | £0.236 |
| 2000 + | £0.226 |
*price indicative
- RS Stock No.:
- 680-8914P
- Mfr. Part No.:
- 66569-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 1.2A | |
| Maximum Contact Resistance | 15mΩ | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Termination Type | Solder Cup | |
| Length | 14.22mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 1.2A | ||
Maximum Contact Resistance 15mΩ | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Termination Type Solder Cup | ||
Length 14.22mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 18AWG | ||
AMPLIMITE D-Sub Connector HDP-20 Series 20 DF Snap-In Solder Cup Contacts
AMPLIMITE size 20 DF snap-in solder cup contacts for use with AMPLIMITE HDP-20 series crimp snap in contact d-sub connectors. These size 20 DF snap-in solder cup contacts have a 0.00076 gold plating, a 1.02mm pin diameter and accept a wire size of 18 AWG (1.17mm maximum conductor diameter).
For insertion/extraction tool see stock number 446-822
