TE Connectivity, AMPLIMITE Series, Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- RS Stock No.:
- 274-8588
- Mfr. Part No.:
- 66507-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,560 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.925 | £9.25 |
| 100 - 490 | £0.875 | £8.75 |
| 500 - 990 | £0.831 | £8.31 |
| 1000 - 4990 | £0.79 | £7.90 |
| 5000 + | £0.719 | £7.19 |
*price indicative
- RS Stock No.:
- 274-8588
- Mfr. Part No.:
- 66507-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 1.2A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.08mm² | |
| Series | AMPLIMITE | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 1.2A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.08mm² | ||
Series AMPLIMITE | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity D sub connector pin type contact it is made up of brass base material. It has crimp termination method to wire and cable.
Contact size 20
