TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG

Subtotal (1 pack of 50 units)*

£5.55

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.111£5.55

*price indicative

Packaging Options:
RS Stock No.:
192-0349
Mfr. Part No.:
1658537-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Current

2A

Contact Plating

Gold

Maximum Contact Resistance

15mΩ

Contact Type

Socket

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Contact Size

20

Termination Type

Crimp

Length

14.1mm

Standards/Approvals

No

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

COO (Country of Origin):
CN
The TE Connectivity D-sub Connector is a female connector with crimp termination method and contact size of 20.

Wire Size: 24 to 20 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy