TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Flash Socket 22 AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
192-0049
Mfr. Part No.:
1658686-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash

Current

1.9A

Maximum Contact Resistance

15mΩ

Contact Type

Socket

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.4mm²

Contact Size

22

Termination Type

Crimp

Length

0.58in

Standards/Approvals

No

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
CN
We offer one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs. Our reliable AMPLIMITE cable connectors are available in a variety of plating types to satisfy different applications.

Low cost, high performance precision formed contacts

Crimp snap-in contacts allow loading of only the number of contacts being used

Numerous cable clamps and mating hardware options

Applications

Industrial machinery

Medical instrumentation

Computers and peripherals

RAID storage arrays

File servers/routers

Tape storage systems

Work stations

On-machine industrial communications

Personal and handheld devices

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy