TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- RS Stock No.:
- 192-0038
- Distrelec Article No.:
- 304-49-372
- Mfr. Part No.:
- 1658537-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£730.00
(exc. VAT)
£880.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60,000 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.073 | £730.00 |
*price indicative
- RS Stock No.:
- 192-0038
- Distrelec Article No.:
- 304-49-372
- Mfr. Part No.:
- 1658537-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Contact Size | 20 | |
| Length | 14.1mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Size 20 | ||
Length 14.1mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-sub Connector is a female connector with crimp termination method and contact size of 20.
Wire Size: 24 to 20 AWG
