TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp Crimp Pin Connector, Gold over Nickel Signal, 18 AWG

Stock information currently inaccessible
RS Stock No.:
173-3987
Mfr. Part No.:
66570-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Material

Brass

Wire Size

18 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy