TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG

Subtotal (1 reel of 20000 units)*

£2,040.00

(exc. VAT)

£2,440.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
20000 +£0.102£2,040.00

*price indicative

RS Stock No.:
170-9475
Mfr. Part No.:
1658670-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Contact Plating

Gold over Nickel

Contact Type

Signal

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.4mm²

Series

AMPLIMITE HDP-22

Contact Size

22

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

COO (Country of Origin):
US

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors


AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are MADE from brass and the socket contacts are MADE from phosphor bronze. The platings for these contacts are as follows:

Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold

Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash

For PRO-CRIMPER II hand tool see stock number 314-8032

For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.

Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).

Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy