TE Connectivity, AMPLIMITE 109 power VIII Series, Male Crimp D-sub Connector Contact, Gold Power, 14 → 12 AWG
- RS Stock No.:
- 164-7747
- Mfr. Part No.:
- 212007-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7747
- Mfr. Part No.:
- 212007-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Wire Size | 14 → 12 AWG | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Power | |
| Series | AMPLIMITE 109 power VIII | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Wire Size 14 → 12 AWG | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Type Power | ||
Series AMPLIMITE 109 power VIII | ||
Length 22.1mm | ||
- COO (Country of Origin):
- US
