TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 24 → 20 AWG

Discontinued
RS Stock No.:
164-3952
Mfr. Part No.:
1658537-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Crimp

Maximum Contact Resistance

15mΩ

Contact Type

Socket

Series

AMPLIMITE HDP-20

Contact Size

20

Current Rating

1.6A

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822


TE Connectivity AMPLIMITE D-Subminiature Connectors