TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG

Bulk discount available

Subtotal (1 box of 1000 units)*

£323.00

(exc. VAT)

£388.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000£0.323£323.00
2000 - 2000£0.295£295.00
3000 - 4000£0.28£280.00
5000 +£0.272£272.00

*price indicative

RS Stock No.:
161-4864
Mfr. Part No.:
1658544-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Brass

Contact Plating

Gold over Nickel

Contact Type

Pin

Minimum Wire Size mm²

0.15mm²

Maximum Wire Size mm²

0.4mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Termination Type

Crimp

Length

0.575in

Standards/Approvals

No

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

COO (Country of Origin):
US

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

Compatible Tools:

Crimp Tool – 446-816

Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors