TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- RS Stock No.:
- 135-5158
- Mfr. Part No.:
- 66504-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,250.00
(exc. VAT)
£1,500.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.125 | £1,250.00 |
*price indicative
- RS Stock No.:
- 135-5158
- Mfr. Part No.:
- 66504-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Current | 3.7A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Length | 14.1mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Current 3.7A | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Length 14.1mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- US
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
