TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 28 → 24 AWG
- RS Stock No.:
- 135-4489
- Mfr. Part No.:
- 1-66505-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 135-4489
- Mfr. Part No.:
- 1-66505-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Wire Size | 28 → 24 AWG | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Length | 14.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Wire Size 28 → 24 AWG | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Type Socket | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Length 14.1mm | ||
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
