TE Connectivity, AMPLIMITE Series, size 8 Male Crimp D-Sub Connector Contact, Gold Power 18 AWG

Subtotal (1 pack of 15 units)*

£204.21

(exc. VAT)

£245.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£204.21£13.614

*price indicative

RS Stock No.:
504-854
Distrelec Article No.:
304-48-788
Mfr. Part No.:
212013-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Copper Alloy

Current

32A

Contact Plating

Gold

Contact Type

Power

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

1.4mm²

Series

AMPLIMITE

Contact Size

8

Termination Type

Crimp

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/EC with Exemptions

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

18AWG

COO (Country of Origin):
CH
The TE Connectivity Exceptional pin contact is designed to enhance the connectivity of various power circuits, delivering reliable performance in demanding environments. Featuring a robust gold plating, this product provides optimal conductivity and excellent resistance to corrosion, ensuring a superior connection that withstands time and temperature fluctuations. This contact is compatible with wire sizes of .8 to 1.4 mm² and operates effectively within a temperature range of -55 to 125 °C, making it suitable for a diverse range of applications, from industrial machinery to automotive systems. Its crimp termination method allows for easy and secure installation, further enhancing its usability in both professional and DIY projects. Built with a copper alloy base, this contact exemplifies durability and performance efficiency, catering to the needs of professionals seeking reliable electrical solutions.

Gold plating enhances conductivity and corrosion resistance

Designed for crimping, offering straightforward installation

Operating temperature range accommodates extreme environments

Compatible with multiple wire sizes for versatile applications

Constructed from durable copper alloy for long-lasting performance

Ideal for power applications in industrial and automotive sectors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy