TE Connectivity, AMPLIMITE Series, size 20 mm Male Crimp D-Sub Connector Contact, Gold Pin 32 AWG
- RS Stock No.:
- 472-276
- Distrelec Article No.:
- 304-49-388
- Mfr. Part No.:
- 166995-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
£2,701.38
(exc. VAT)
£3,241.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,701.38 | £0.216 |
*price indicative
- RS Stock No.:
- 472-276
- Distrelec Article No.:
- 304-49-388
- Mfr. Part No.:
- 166995-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 1.2A | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.032mm² | |
| Maximum Wire Size mm² | 0.09mm² | |
| Series | AMPLIMITE | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Maximum Wire Size AWG | 32AWG | |
| Minimum Wire Size AWG | 32AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Current 1.2A | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.032mm² | ||
Maximum Wire Size mm² 0.09mm² | ||
Series AMPLIMITE | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Standards/Approvals 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Maximum Wire Size AWG 32AWG | ||
Minimum Wire Size AWG 32AWG | ||
- COO (Country of Origin):
- PL
The TE Connectivity pin contact is crafted for superior performance in electrical applications, featuring gold plating that ensures reliable signal transmission. Designed for seamless crimp termination, it accommodates a range of wire sizes, making it versatile for various connectivity needs. The snap-in retention mechanism guarantees secure installation within housings, providing durability and ease of use. This pin contact is ideal for industries requiring robust performance in demanding environments, with an operating temperature range that supports extreme conditions. Its compatible insulation diameter and mechanical attachment features enhance its functionality, making it an essential component in modern electronic designs.
Snap-in contact retention allows for quick and secure installation
Gold plating enhances corrosion resistance and improves signal integrity
Crimp termination method provides effective mechanical and electrical connection
Suitable for a wide range of wire sizes for versatile applications
Wide operating temperature range ensures reliable performance in extreme conditions
Allows for insulation support that enhances wire integrity during installation
Low halogen content aligns with environmentally-safe standards
